Reference Only

3SAT1358A2

Industrial Relays .

Manufacturer:

Mfr Part:
3SAT1358A2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StylePanel Mount
ProductMilitary / Aerospace Relays
Contact TerminationSolder Hook
Relay Contact FormDPDT (2 Form C)
Contact Current Rating2 A
Coil TypeNon-Latching
Coil Voltage26.5 VDC
Product TypeIndustrial Relays
SubcategoryRelays
Part # Aliases5-1617514-7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,420.53$12,102.65
Need more?