Reference Only

3SAM1827A2

Low Signal Relays - PCB M39016/32-009.

Manufacturer:

Mfr Part:
3SAM1827A2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
ProductMilitary/Aerospace Relays
TypePolarized
Relay Contact Form2 Form C (DPDT-NO, NC)
Coil TypeLatching
Power Consumption480 mW
Contact TerminationSolder Lug
Series3SAM FULL SIZE
Coil Resistance300 Ohms
Enclosure TypeHermetically Sealed
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
TradenameM39016
Part # Aliases1-1617088-8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?