Reference Only

3PCR-02

Obsolete
Barrier Terminal Blocks

Manufacturer:

Mfr Part:
3PCR-02

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions2 Position
Pitch6.35 mm
Current Rating10 A
Voltage Rating300 V
Wire Gauge Min30 AWG
Wire Gauge Max16 AWG
TypeTri-Barrier, Open Bottom with Standoffs without Mounting Ears
Mounting StyleDirect
ColorBlack
Series#3 Series Tri-Barrier
Flammability RatingUL 94 V-0
Housing MaterialPolypropylene (PP)
Mounting AngleRight
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?