Reference Only

3HPEGS1-HG

AC Power Entry Modules 3HPEGS1-HG=F8557.

Manufacturer:

Mfr Part:
3HPEGS1-HG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionSwitched
FilteredNot Filtered
FusedYes
Current Rating3 A
Voltage Rating125 VAC, 250 VAC
Mounting StylePanel Mount
Termination StyleSolder
PackagingBulk
ComplianceUR, ENEC
FeaturesHigh Protection Power Entry Module, 2 MOOP
Height60.5 mm
Length52 mm
Maximum Operating Temperature+ 40 C
Minimum Operating Temperature- 40 C
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Width43.6 mm
Part # Aliases8-1609158-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 36 / Multiples: 36)
Quantity Unit PriceExt. Price
$47.52$1,710.72
Need more?