Reference Only
3HPEGD1-HG
AC Power Entry Modules 3HPEGD1-HG=F8553.
Datasheet
3HPEGD1-HG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | AC Power Entry Modules | |
| Product | Inlets | |
| Switch Function | Switched | |
| Filtered | Not Filtered | |
| Fused | Yes | |
| Current Rating | 3 A | |
| Voltage Rating | 125 VAC, 250 VAC | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder | |
| Packaging | Bulk | |
| Compliance | UR, ENEC | |
| Height | 60.5 mm | |
| Length | 52 mm | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry | |
| Width | 43.6 mm | |
| Part # Aliases | 8-1609158-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 36 / Multiples: 36)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.88 | $1,867.68 |
Need more?