Reference Only

3ER1

Power Line Filters 3A 1/4"-1/4" FASTON FLANGE MOUNT.

Manufacturer:

Mfr Part:
3ER1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type1-Phase EMC/RFI Filter
Voltage Rating250 VAC
Current Rating3 A
Mounting StyleChassis Mount
Termination StyleFaston
Leakage Current400 uA
SeriesR
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA; VDE; SEV
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases6609031-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 48 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.30$1,262.40
$25.73$2,778.84
$25.06$6,315.12
Need more?