Reference Only
3EK7M
Power Line Filters 3A IEC 1/4" FASTON BULKHEAD MNT
Datasheet
3EK7M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase EMC/RFI Filter | |
| Voltage Rating | 250 VAC | |
| Current Rating | 3 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Faston | |
| Leakage Current | 360 uA | |
| Series | K (1-10 Amp) | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Compliance | UL; CSA; VDE | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Part # Aliases | 6609027-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?