Reference Only

3EGG8C-2

AC Power Entry Modules 3A IEC - WIRE LEAD GRND CHOK FLNGE MNT.

Manufacturer:

Mfr Part:
3EGG8C-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionNot Switched
FilteredFiltered
FusedYes
Current Rating3 A
Voltage Rating250 VAC
Mounting StylePanel Mount
Termination StyleWire Leads
Connector TypeIEC-320 C-14
Filter TypeStandard
SeriesGG
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Part # Aliases2-6609115-0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 39 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 108 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.27$2,729.16
$24.66$5,326.56
Need more?