Reference Only

3EGG8-1

AC Power Entry Modules 3A IEC - WIRE LEAD FLANGE MOUNT.

Manufacturer:

Mfr Part:
3EGG8-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionNot Switched
FilteredFiltered
FusedYes
Current Rating3 A
Voltage Rating250 VAC
Mounting StylePanel Mount
Termination StyleWire Leads
Connector TypeIEC-320 C-14
Filter TypeStandard
SeriesGG
ComplianceUL
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Part # Aliases1-6609115-7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 108 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.09$3,033.72
$25.55$6,438.60
Need more?