Reference Only
3EEBP
AC Power Entry Modules 3A IEC-1/4" FASTON FLANGE MOUNT
Datasheet
3EEBP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | AC Power Entry Modules | |
| Product | Inlets | |
| Switch Function | Not Switched | |
| Filtered | Filtered | |
| Fused | No | |
| Current Rating | 3 A | |
| Voltage Rating | 250 VAC | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Pin | |
| Connector Type | IEC-320 C-14 | |
| Filter Type | Power Line | |
| Series | EEB | |
| Compliance | UL; CSA; VDE | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry | |
| Part # Aliases | 6609001-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?