Reference Only
387
End of Life
Panel Mount Indicator Lamps LAMP FLANGE BASE 28V
Datasheet
387 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Panel Mount Indicator Lamps | |
| Product Type | Panel Mount Indicator Lamps | |
| Product | Hardware | |
| Subcategory | Lamps (Non-LED) | |
| Part # Aliases | 1-1437620-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?