Reference Only

384673

Obsolete
DIN 41612 Connectors 160P 2.54MM VER MALE TYPE TE 6MM PRESS

Manufacturer:

Mfr Part:
384673

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIN 41612 Connectors
ProductHeaders
Number of Positions160 Position
Number of Rows5 Row
Pitch2.54 mm
TypeType TE
Termination StylePress Fit
Mounting AngleStraight
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?