Reference Only

383008-1

Heat Shrink Cable Boots & End Caps

Manufacturer:

Mfr Part:
383008-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeEnd Cap
MaterialPolyolefin (PO)
ColorBlack
Length34 mm (1.339 in)
Inside Diameter10 mm (0.394 in)
Number of Outlets1 in, 0 out
FeaturesGeneral purpose use, thermoplastic (Hotmelt) adhesive
Product TypeHeat Shrink Cable Boots & End Caps
SeriesSSC
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?