Reference Only
374Z-05590
Speed Sensors .
Datasheet
374Z-05590 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Speed Sensors | |
| Type | Hall Effect | |
| Operating Supply Current | 15 mA | |
| Output Voltage | 4 V | |
| Maximum Output Current | 25 mA | |
| Termination Style | Wire | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 20 C | |
| Series | DSF-10-HV Ex-atex | |
| Supply Voltage - Max | 28 VDC | |
| Maximum Frequency | 20 kHz | |
| Mounting Style | Cable Mount | |
| Operating Supply Voltage | 8 VDC to 28 VDC | |
| Product Type | Speed Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Min | 8 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 9031808000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,509.08 | $7,545.40 |
Need more?