3742609322 TE Connectivity / Measurement Specialties

3742609322

Speed Sensors Speed sen DSF 1610.15 AHV Ex-ATEX L270.

Manufacturer:

Mfr Part:
3742609322

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySpeed Sensors
TypeHall Effect
Supply Voltage - Max28 VDC
Maximum Frequency20 kHz
Operating Supply Voltage8 V to 28 V
Product TypeSpeed Sensors
SubcategorySensors
Supply Voltage - Min8 VDC

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?