Reference Only
368523-1
Automotive Connectors E-S MK-2(+) 3P PLUG ASS Y.
Datasheet
368523-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Type | Plug Housing | |
| Color | Black | |
| Length | 27.6 mm | |
| Width | 25.4 mm | |
| Height | 22.8 mm | |
| Mounting Style | Cable Mount / Free Hanging | |
| Flammability Rating | UL 94 V-2 | |
| Series | Econoseal J | |
| Application | Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Contact Plating | Tin | |
| Gender | Receptacle (Female) | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Positions | 3 Position | |
| Number of Rows | 1 Row | |
| Pitch | 4.8 mm (0.189 in) | |
| Product Type | Automotive Connectors | |
| Product | Housings | |
| Subcategory | Automotive Connectors | |
| Termination Style | Crimp | |
| Tradename | Econoseal | |
| Wire Gauge Max | 16 AWG | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Range | 24 AWG to 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.86 | $860.00 | |
| $0.80 | $2,000.00 |
Need more?