Reference Only
368233-1
Automotive Connectors AIR BAG 50P PLUG ASSY.
Datasheet
368233-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 50 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | MQS | |
| Height | 16 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 64.4 mm | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 2.54 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | MQS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,584 / Multiples: 1,584)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.16 | $5,005.44 | |
| $2.98 | $9,440.64 |
Need more?