Reference Only

3657HC08M3R3T

New Product
Power Inductors - SMD 3657HC 1008 3R3 20% T&R.

Manufacturer:

Mfr Part:
3657HC08M3R3T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Inductors - SMD
TypeHigh Current
Package / Case1008 (2512 metric)
ShieldingShielded
Inductance3.3 uH
Tolerance20 %
Maximum DC Resistance130 mOhms
Saturation Current2.8 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency40 MHz
TerminationStandard
Length2.5 mm
Width1.2 mm
Height1.2 mm
Series3657
PackagingReel
ApplicationDC/DC Converter, Smart Phone and Tablet
Case Code - in1008
Case Code - mm2512
Core TypeWire Wound
Product TypePower Inductors - SMD
Test Frequency1 MHz
Part # Aliases9-2176797-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.105$315.00
$0.095$570.00
$0.091$819.00
Need more?