Reference Only

3657HC06MR15T

New Product
Power Inductors - SMD 3657HC 0806 R15 20% T&R.

Manufacturer:

Mfr Part:
3657HC06MR15T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Inductors - SMD
TypeHigh Current
Package / Case0806 (2012 metric)
ShieldingShielded
Inductance150 nH
Tolerance20 %
Maximum DC Resistance16 mOhms
Saturation Current10 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency120 MHz
TerminationStandard
Length2 mm
Width1.2 mm
Height1 mm
Series3657
PackagingReel
ApplicationDC/DC Converter, Smart Phone and Tablet
Case Code - in0806
Case Code - mm2012
Core TypeWire Wound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
Termination StyleSMD/SMT
Test Frequency1 MHz
Part # Aliases6-2176797-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.092$276.00
$0.083$498.00
$0.079$711.00
Need more?