Reference Only

365705M1R0T

New Product
Power Inductors - SMD 3657 0805 1R0 20% T&R.

Manufacturer:

Mfr Part:
365705M1R0T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Inductors - SMD
Package / Case0805 (2012 metric)
ShieldingShielded
Inductance1 uH
Tolerance20 %
Maximum DC Resistance67 mOhms
Saturation Current3.4 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency120 MHz
TerminationStandard
Length2 mm
Width1.2 mm
Height1 mm
Series3657
PackagingReel
ApplicationDC/DC Converter, Smart Phone and Tablet
Case Code - in0805
Case Code - mm2012
Core TypeWire Wound
Inductance - nH1000 nH
Product TypePower Inductors - SMD
Test Frequency1 MHz
Part # Aliases1-2176797-0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.173$519.00
$0.163$978.00
Need more?