Reference Only

36561770M8R2T

New Product
Power Inductors - SMD 3656 1770 8R2 20% T&R.

Manufacturer:

Mfr Part:
36561770M8R2T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Inductors - SMD
TypeSMD Power Inductor
ShieldingShielded
Inductance8.2 uH
Tolerance20 %
Maximum DC Resistance8.7 mOhms
Saturation Current20 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Length18.8 mm
Width17.3 mm
Height7 mm
Series3656
PackagingReel
Product TypePower Inductors - SMD
Test Frequency100 kHz
Part # Aliases2176788-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.01$802.00
$3.88$1,552.00
$3.70$3,700.00
Need more?