Reference Only

36561265M150T

New Product
Power Inductors - SMD 3656 1265 15UH 20% T&R.

Manufacturer:

Mfr Part:
36561265M150T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Inductors - SMD
TypeSMD Power Inductor
ShieldingShielded
Inductance15 uH
Tolerance20 %
Maximum DC Resistance26 mOhms
Saturation Current11 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Length13.45 mm
Width12.5 mm
Height6.5 mm
Series3656
PackagingReel
Product TypePower Inductors - SMD
Test Frequency100 kHz
Part # Aliases2176787-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.84$920.00
$1.68$1,680.00
$1.59$3,975.00
Need more?