Reference Only

36561040MR68T

New Product
Power Inductors - SMD 3656 1040 R68 20% T&R.

Manufacturer:

Mfr Part:
36561040MR68T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Inductors - SMD
TypeSMD Power Inductor
ShieldingShielded
Inductance680 nH
Tolerance20 %
Maximum DC Resistance2.4 mOhms
Saturation Current30 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Length11.5 mm
Width10 mm
Height3.8 mm
Series3656
PackagingReel
Product TypePower Inductors - SMD
Test Frequency100 kHz
Part # Aliases2176785-7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.94$470.00
$0.85$850.00
$0.79$1,975.00
$0.77$3,850.00
Need more?