Reference Only

36560754M4R7T

New Product
Power Inductors - SMD 3656 0754 4R7 20% T&R.

Manufacturer:

Mfr Part:
36560754M4R7T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Inductors - SMD
TypeSMD Power Inductor
ShieldingShielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Resistance20.9 mOhms
Saturation Current13.1 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Length7.7 mm
Width7.2 mm
Height5.2 mm
Series3656
PackagingReel
Product TypePower Inductors - SMD
Test Frequency100 kHz
Part # Aliases2176784-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.03$515.00
$0.96$960.00
$0.89$2,225.00
$0.87$4,350.00
Need more?