Reference Only

36560754M150T

New Product
Power Inductors - SMD 3656 0754 15UH 20% T&R.

Manufacturer:

Mfr Part:
36560754M150T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Inductors - SMD
TypeSMD Power Inductor
ShieldingShielded
Inductance15 uH
Tolerance20 %
Maximum DC Resistance66 mOhms
Saturation Current6.9 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Length7.7 mm
Width7.2 mm
Height5.2 mm
Series3656
PackagingReel
Product TypePower Inductors - SMD
Test Frequency100 kHz
Part # Aliases2176784-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.98$490.00
$0.90$900.00
$0.84$2,100.00
$0.81$4,050.00
Need more?