Reference Only

36560630MR33T

New Product
Power Inductors - SMD 3656 0630 R33 20% T&R.

Manufacturer:

Mfr Part:
36560630MR33T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Inductors - SMD
TypeSMD Power Inductor
ShieldingShielded
Inductance330 nH
Tolerance20 %
Maximum DC Resistance3.5 mOhms
Saturation Current25 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Length7 mm
Width6.6 mm
Height2.8 mm
Series3656
PackagingReel
Product TypePower Inductors - SMD
Test Frequency100 kHz
Part # Aliases2176782-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.41$615.00
$0.396$1,188.00
Need more?