Reference Only

36560530MR20T

New Product
Power Inductors - SMD 3656 0530 R20 20% T&R.

Manufacturer:

Mfr Part:
36560530MR20T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Inductors - SMD
TypeSMD Power Inductor
ShieldingShielded
Inductance200 nH
Tolerance20 %
Maximum DC Resistance3.9 mOhms
Saturation Current20 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Length5.4 mm
Width5.2 mm
Height2.8 mm
Series3656
PackagingReel
Product TypePower Inductors - SMD
Test Frequency100 kHz
Part # Aliases2176781-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.653$1,306.00
$0.615$2,460.00
Need more?