Reference Only

36550402J8N2T

Power Inductors - SMD 3655 0402 8N2 5% T&R.

Manufacturer:

Mfr Part:
36550402J8N2T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Inductors - SMD
Package / Case0402 (1005 metric)
Inductance8.2 nH
Tolerance5 %
Maximum DC Current500 mA
Maximum DC Resistance240 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum8
Self Resonant Frequency3.6 GHz
TerminationStandard
Length1 mm
Width0.5 mm
Height0.5 mm
Core MaterialCeramic
SeriesType 3655
PackagingReel
ApplicationAutomotive
Case Code - in0402
Case Code - mm1005
Product TypePower Inductors - SMD
Test Frequency100 MHz
Part # Aliases2-2176737-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.03$600.00
Need more?