Reference Only

365059-3

Automotive Connectors 4P TAB HSG BLK.

Manufacturer:

Mfr Part:
365059-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions4 Position
Pitch5.8 mm (0.228 in)
GenderSocket (Female)
ColorBlack
Sealed / UnsealedUnsealed
SeriesJunior Power Timer
ApplicationWire to Wire
Contact GenderSocket (Female)
Flammability RatingUL 94 V-2
Height31.3 mm
Housing MaterialPolyamide (PA)
Length30 mm
Locking MechanismOn the terminal
Number of Rows1 Row
Product TypeAutomotive Connectors
Row Spacing6.2 mm
SubcategoryAutomotive Connectors
TradenameTimer
Width16 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 8,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$1.49$11,920.00
Need more?
Contact Us