Reference Only
365057-3
Automotive Connectors 2P TAB HSG BLK.
Datasheet
365057-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 6.2 mm (0.244 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 13 AWG | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Application | Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Flammability Rating | UL 94 V-2 | |
| Height | 31.3 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 20.2 mm | |
| Locking Mechanism | On the terminal | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 3.4 mm | |
| Subcategory | Automotive Connectors | |
| Wire Gauge Range | 13 AWG to 24 AWG | |
| Part # Aliases | 0-0365057-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 16,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.358 | $5,728.00 |
Need more?