Reference Only

36502A82NJTDG

RF Inductors - SMD 3650 2A 82nH 5% 2K RL.

Manufacturer:

Mfr Part:
36502A82NJTDG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case0805 (2012 metric)
ShieldingUnshielded
Inductance82 nH
Tolerance5 %
Maximum DC Current400 mA
Maximum DC Resistance420 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Q Minimum65
Self Resonant Frequency1.3 GHz
TerminationStandard
Length2.29 mm
Width1.73 mm
Height1.52 mm
Series3650
PackagingReel
ApplicationRF
Case Code - in0805
Case Code - mm2012
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency250 MHz
Part # Aliases4-1624113-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.217$434.00
$0.199$796.00
Need more?