Reference Only

36502A2R2JTDG

RF Inductors - SMD 3650 2A 2.2uH 5% 2K RL.

Manufacturer:

Mfr Part:
36502A2R2JTDG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case0805 (2012 metric)
ShieldingUnshielded
Inductance2.2 uH
Tolerance5 %
Maximum DC Current160 mA
Maximum DC Resistance2.7 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum16
Self Resonant Frequency60 MHz
TerminationStandard
Length2.29 mm
Width1.73 mm
Height1.52 mm
Series3650
PackagingReel
ApplicationRF
Case Code - in0805
Case Code - mm2012
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # Aliases7-1624113-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.251$502.00
$0.242$968.00
Need more?