Reference Only

36501E68NJTDG

RF Inductors - SMD 3650 0402 68nH 5% 2K RL.

Manufacturer:

Mfr Part:
36501E68NJTDG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case0402 (1005 metric)
ShieldingUnshielded
Inductance68 nH
Tolerance5 %
Maximum DC Current100 mA
Maximum DC Resistance1.12 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Q Minimum22
Self Resonant Frequency1.62 GHz
TerminationStandard
Length1.27 mm
Width0.76 mm
Height0.61 mm
Series3650
PackagingReel
ApplicationRF
Case Code - in0402
Case Code - mm1005
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency250 MHz
Part # Aliases5-1624112-8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.354$708.00
$0.342$1,368.00
Need more?