Reference Only
3650/0805LABKIT
Inductor Kits & Accessories 3650 0805 LAB KIT.
Datasheet
3650/0805LABKIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Inductor Kits & Accessories | |
| Product | Inductor Kits | |
| Termination Style | SMD/SMT | |
| Series | 3650 | |
| Packaging | Bulk | |
| Product Type | Inductor Kits & Accessories | |
| Size | 0805 (2012 metric) | |
| Subcategory | Inductors, Chokes & Coils | |
| Type | Lab Kit | |
| Part # Aliases | 1-1624110-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $601.46 | $6,014.60 |
Need more?