Reference Only

36401J15NG

Obsolete
RF Inductors - SMD 3640 0603 15nH 2%

Manufacturer:

Mfr Part:
36401J15NG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Inductors - SMD
TypeThin Film
Package / Case0603 (1608 metric)
Inductance15 nH
Tolerance2 %
Maximum DC Resistance30 mOhms
TerminationStandard
Length1.6 mm
Width0.8 mm
Height0.45 mm
Series3640
PackagingReel
ApplicationHigh Frequency
Case Code - in0603
Case Code - mm1608
Inductance - nH15 nH
Inductance - pH15000 pH
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency500 MHz
Part # Aliases1624109-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?