Reference Only

36401H7N4GTDF

RF Inductors - SMD 3640 0201 7.4nH 0.02

Manufacturer:

Mfr Part:
36401H7N4GTDF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Inductors - SMD
TypeThin Film
ShieldingUnshielded
Inductance7.4 nH
Tolerance2 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Q Minimum8
TerminationStandard
Length0.6 mm
Width0.3 mm
Height0.23 mm
Series3640
PackagingReel
ApplicationHigh Frequency
Case Code - in0201
Case Code - mm0603
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency500 MHz
Part # Aliases4-2176075-7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?