Reference Only

36401E1N5A

RF Inductors - SMD 3640 0402 1.5nH +/-0.2nH 10KRL

Manufacturer:

Mfr Part:
36401E1N5A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Inductors - SMD
TypeThin Film
ShieldingUnshielded
Inductance1.5 nH
Tolerance0.2 nH
Maximum DC Current700 mA
Maximum DC Resistance250 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Q Minimum13
Self Resonant Frequency10 GHz
TerminationStandard
Length1 mm
Width0.5 mm
Height0.32 mm
Series3640
PackagingReel
Inductance - nH1.5 nH
Inductance - uH0.0015 uH
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases1624108-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?