Reference Only
3632B103LL
End of Life
Power Inductors - SMD 3632 10000UH 15% FIO
Datasheet
3632B103LL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Shielding | Shielded | |
| Inductance | 10 mH | |
| Tolerance | 15 % | |
| Maximum DC Current | 95 mA | |
| Maximum DC Resistance | 26 Ohms | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 105 C | |
| Q Minimum | 110 | |
| Self Resonant Frequency | 500 kHz | |
| Termination | Standard | |
| Length | 10.5 mm | |
| Width | 9.5 mm | |
| Height | 6 mm | |
| Core Material | Ferrite | |
| Series | 3632 | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | 1625813-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?