Reference Only

3632B102LL

Obsolete
Power Inductors - SMD 3632 1000UH 15% FIO

Manufacturer:

Mfr Part:
3632B102LL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance1 mH
Tolerance15 %
Maximum DC Current300 mA
Maximum DC Resistance2.5 Ohms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Q Minimum85
Self Resonant Frequency1.8 MHz
TerminationStandard
Length10.5 mm
Width9.5 mm
Height7.5 mm
Core MaterialFerrite
Series3632
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz
Part # Aliases1625813-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?