Reference Only

3631B330LL

Power Inductors - SMD 33 uH 15% 1900 mAmp.

Manufacturer:

Mfr Part:
3631B330LL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance33 uH
Tolerance15 %
Maximum DC Current1.9 A
Maximum DC Resistance90 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Q Minimum38
TerminationStandard
Length12.7 mm
Width12.7 mm
Height6 mm
Core MaterialMetal
Series3631
PackagingReel
ApplicationPower
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # Aliases1625812-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.88$1,056.00
$0.82$1,968.00
$0.79$3,792.00
Need more?