Reference Only

3631A101KT

Power Inductors - SMD 100 uH 10% 1000 mAmp.

Manufacturer:

Mfr Part:
3631A101KT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Inductors - SMD
Inductance100 uH
Tolerance10 %
Maximum DC Current1 A
Maximum DC Resistance400 Ohms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Length12.7 mm
Width12.7 mm
Height5 mm
Series3631
PackagingReel
ApplicationPower
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # Aliases1676942-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 600)
Quantity Unit PriceExt. Price
$1.04$1,248.00
Need more?