Reference Only

3627453226330K

Power Inductors - SMD .

Manufacturer:

Mfr Part:
3627453226330K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Inductors - SMD
TypeSMD Power Inductor
Package / Case4.5 mm x 3.2 mm x 2.6 mm
ShieldingUnshielded
Inductance33 uH
Tolerance10 %
Maximum DC Current270 mA
Maximum DC Resistance1.2 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length4.5 mm
Width3.2 mm
Height2.6 mm
Core MaterialFerrite
PackagingReel
ApplicationDC Power Supply Circuit
Core TypeWire Wound
Product TypePower Inductors - SMD
Test Frequency1 MHz
Part # Aliases2-2176637-0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.452$226.00
$0.451$1,127.50
$0.437$2,185.00
Need more?