Reference Only

36274532262R7M

Power Inductors - SMD .

Manufacturer:

Mfr Part:
36274532262R7M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Inductors - SMD
TypeSMD Power Inductor
Package / Case4.5 mm x 3.2 mm x 2.6 mm
ShieldingUnshielded
Inductance2.7 uH
Tolerance20 %
Maximum DC Current500 mA
Maximum DC Resistance320 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length4.5 mm
Width3.2 mm
Height2.6 mm
Core MaterialFerrite
PackagingReel
ApplicationDC Power Supply Circuit
Core TypeWire Wound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
Termination StyleSMD/SMT
Test Frequency1 MHz
Part # Aliases2176637-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.406$203.00
$0.361$361.00
$0.35$1,750.00
Need more?