Reference Only
3627453226151K
Power Inductors - SMD .
Datasheet
3627453226151K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Inductors - SMD | |
| Type | SMD Power Inductor | |
| Package / Case | 4.5 mm x 3.2 mm x 2.6 mm | |
| Shielding | Unshielded | |
| Inductance | 150 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 130 mA | |
| Maximum DC Resistance | 3.7 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 4.5 mm | |
| Width | 3.2 mm | |
| Height | 2.6 mm | |
| Core Material | Ferrite | |
| Packaging | Reel | |
| Application | DC Power Supply Circuit | |
| Core Type | Wire Wound | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 1 MHz | |
| Part # Aliases | 2-2176637-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.452 | $226.00 | |
| $0.451 | $451.00 | |
| $0.437 | $2,185.00 |
Need more?