Reference Only
3627453226122K
Power Inductors - SMD .
Datasheet
3627453226122K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Inductors - SMD | |
| Type | SMD Power Inductor | |
| Package / Case | 4.5 mm x 3.2 mm x 2.6 mm | |
| Shielding | Unshielded | |
| Inductance | 1.2 mH | |
| Tolerance | 10 % | |
| Maximum DC Current | 45 mA | |
| Maximum DC Resistance | 30 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 4.5 mm | |
| Width | 3.2 mm | |
| Height | 2.6 mm | |
| Core Material | Ferrite | |
| Packaging | Reel | |
| Application | DC Power Supply Circuit | |
| Core Type | Wire Wound | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 1 kHz | |
| Part # Aliases | 3-2176637-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.504 | $252.00 | |
| $0.459 | $459.00 | |
| $0.427 | $1,067.50 | |
| $0.415 | $2,075.00 |
Need more?