Reference Only
3627453226120K
Power Inductors - SMD 3627 453226 12UH 10%.
Datasheet
3627453226120K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Inductors - SMD | |
| Package / Case | 2012 (4532 metric) | |
| Shielding | Shielded | |
| Inductance | 12 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 380 mA | |
| Maximum DC Resistance | 620 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 4.5 mm | |
| Width | 3.2 mm | |
| Height | 2.6 mm | |
| Core Material | Ferrite | |
| Series | Type 3627 Series | |
| Packaging | Reel | |
| Application | DC Power Supply Circuits, High Frequency Communication Products | |
| Case Code - in | 4532 | |
| Case Code - mm | 2012 | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 1 MHz | |
| Part # Aliases | 1-2176637-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504504000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.452 | $226.00 | |
| $0.451 | $1,127.50 | |
| $0.437 | $2,185.00 |
Need more?