Reference Only

3627322520151K

Power Inductors - SMD .

Manufacturer:

Mfr Part:
3627322520151K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Inductors - SMD
TypeSMD Power Inductor
Package / Case3.2 mm x 2.5 mm x 2 mm
ShieldingUnshielded
Inductance150 uH
Tolerance10 %
Maximum DC Current70 mA
Maximum DC Resistance9.3 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length3.2 mm
Width2.5 mm
Height2 mm
Core MaterialFerrite
PackagingReel
ApplicationDC Power Supply Circuit
Core TypeWire Wound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
Termination StyleSMD/SMT
Test Frequency1 MHz
Part # Aliases2-2176636-7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.319$319.00
$0.317$1,585.00
Need more?