Reference Only

3621D101KT

End of Life
Power Inductors - SMD 3621D 100UH 10%

Manufacturer:

Mfr Part:
3621D101KT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case7.25 mm x 5 mm
ShieldingUnshielded
Inductance100 uH
Tolerance10 %
Maximum DC Current720 mA
Maximum DC Resistance450 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum12
Self Resonant Frequency6.5 MHz
TerminationStandard
Length5 mm
Diameter7.5 mm
Core MaterialFerrite
Series3621
PackagingReel
ApplicationHigh Frequency
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency250 MHz
Part # Aliases1676955-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?