Reference Only

3615A470K

RF Inductors - SMD 3615A-10-3533-10 47UH.

Manufacturer:

Mfr Part:
3615A470K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Inductors - SMD
Package / Case13 mm x 5 mm
ShieldingUnshielded
Inductance47 uH
Tolerance10 %
Maximum DC Current259 mA
Maximum DC Resistance3.4 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
Q Minimum55
Self Resonant Frequency16 MHz
TerminationStandard
Core MaterialIron
Series3615
PackagingReel
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency2.5 MHz
Part # Aliases1624097-8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$5.38$10,760.00
Need more?