Reference Only

3613C220K

RF Inductors - SMD 22uH 180mA 13MHz.

Manufacturer:

Mfr Part:
3613C220K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Inductors - SMD
TypeMolded
Package / Case1812 (4532 metric)
ShieldingUnshielded
Inductance22 uH
Tolerance10 %
Maximum DC Current180 mA
Maximum DC Resistance3.2 Ohms
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 100 C
Q Minimum50
Self Resonant Frequency13 MHz
TerminationStandard
Length4.5 mm
Width3.2 mm
Height1 mm
Series3613
PackagingReel
Case Code - in1812
Case Code - mm4532
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # Aliases1624094-8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.362$362.00
$0.337$842.50
$0.327$1,635.00
Need more?